TE Connectivity Dynamic 5000 Series Female Crimp Terminal Contact, 8AWG Max

Stock information currently inaccessible
RS Stock No.:
165-0775
Mfr. Part No.:
1318697-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Termination Method

Crimp

Contact Plating

Gold

Maximum Wire Size AWG

8AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Non Compliant

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy