TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal Contact, 20AWG Min, 16AWG Max

Stock information currently inaccessible
RS Stock No.:
165-0686
Mfr. Part No.:
794230-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Mini-Universal MATE-N-LOK II Connector Housing

Series

Mini-Universal MATE-N-LOK II

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.4mm²

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

7777

Maximum Operating Temperature

7777

COO (Country of Origin):
US