TE Connectivity AMP Mini CT Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

£83.10

(exc. VAT)

£99.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100£0.831£83.10
200 - 400£0.781£78.10
500 - 900£0.748£74.80
1000 +£0.723£72.30

*price indicative

RS Stock No.:
165-0595
Distrelec Article No.:
304-51-957
Mfr. Part No.:
353918-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP Mini CT Connector Housing

Series

AMP Mini CT

Current

2A

Minimum Wire Size mm²

0.09mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

8.2mm

COO (Country of Origin):
CN

TE Connectivity 1.5 mm Mini-CT 1.5 Crimp Contacts


Crimp contacts for use in the 1.5 mm Mini-CT crimp receptacle housings. These Mini-CT crimp socket contacts have a dual beam design for increased electrical reliability and accept a wire size range of 28 AWG to 24 AWG

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy