TE Connectivity Economy Interconnect Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 165-0443
- Distrelec Article No.:
- 304-55-257
- Mfr. Part No.:
- 170376-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-0443
- Distrelec Article No.:
- 304-55-257
- Mfr. Part No.:
- 170376-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Economy Interconnect Connector Housing | |
| Current | 2A | |
| Series | Economy Interconnect | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 18.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Economy Interconnect Connector Housing | ||
Current 2A | ||
Series Economy Interconnect | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Length 18.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
