TE Connectivity Grace Inertia Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 45000 units)*

£810.00

(exc. VAT)

£990.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
45000 +£0.018£810.00

*price indicative

RS Stock No.:
164-9185
Mfr. Part No.:
1971795-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Grace Inertia 2.5 Connector Housing

Current

3A

Series

Grace Inertia

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.4mm²

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Grace Inertia 2.5 Mark II Receptacle Contacts


Crimp receptacle contacts for use with the Grace Inertia 2.5 Mark II plug housings. These crimp receptacle contacts have a dual beam design for reliable electrical performance and durability and are lanceless which prevents snagging and entanglement.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy