TE Connectivity Economy Power II Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-8846
- Distrelec Article No.:
- 304-55-276
- Mfr. Part No.:
- 1744144-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
£1,164.00
(exc. VAT)
£1,392.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.097 | £1,164.00 |
*price indicative
- RS Stock No.:
- 164-8846
- Distrelec Article No.:
- 304-55-276
- Mfr. Part No.:
- 1744144-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Economy Power II Connector Housing | |
| Current | 12.3A | |
| Series | Economy Power II | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Economy Power II Connector Housing | ||
Current 12.3A | ||
Series Economy Power II | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 2.8mm | ||
- COO (Country of Origin):
- CN
TE Connectivity Economy Power Series Crimp Contact
Economy Power (EP) Series Crimp Sockets Contact MADE from phosphor bronze with Pre-Tin plated mating area.
745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
683-1295 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
811-6844 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 26 - 22 AWG (0.13 - 0.36 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-7014 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 24 - 20 AWG (0.2 - 0.56 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-6904 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 22 - 18 AWG (0.26 - 1.04 mm²), insulation diameter range .067 - .114 inch (1.7 - 2.9 mm).
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
