TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8843
Mfr. Part No.:
170362-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Current

7A

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy