TE Connectivity Standard Tandem Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Stock information currently inaccessible
RS Stock No.:
164-8312
Mfr. Part No.:
1-166500-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

Standard Tandem

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy