TE Connectivity Mini-Universal MATE-N-LOK II Series Male Crimp Terminal Contact, 22AWG Min, 18AWG Max

Stock information currently inaccessible
RS Stock No.:
164-8012
Mfr. Part No.:
794220-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

Mini-Universal MATE-N-LOK II Connector Housing

Series

Mini-Universal MATE-N-LOK II

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy