TE Connectivity MTA-156 Series Male Keying Plug, 22 AWG Min, 28 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-7808
Distrelec Article No.:
304-54-299
Mfr. Part No.:
641623-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Keying Plug

For Use With

Infrared Reflow Process

Current

5A

Series

MTA-156

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

28AWG

Contact Material

Brass Pre Tin Plated

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

64.14mm

Standards/Approvals

No

Colour

Natural

COO (Country of Origin):
US

Keying Plug MTA-156


TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy