TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-7460
- Distrelec Article No.:
- 304-51-914
- Mfr. Part No.:
- 3-350980-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£270.00
(exc. VAT)
£324.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,000 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | £0.045 | £270.00 |
*price indicative
- RS Stock No.:
- 164-7460
- Distrelec Article No.:
- 304-51-914
- Mfr. Part No.:
- 3-350980-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SL-156 Connector Housing | |
| Series | SL-156 | |
| Current | 6.5A | |
| Contact Plating | Bright Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SL-156 Connector Housing | ||
Series SL-156 | ||
Current 6.5A | ||
Contact Plating Bright Tin | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity SL-156 Series Crimp Contacts
A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.
For Crimp Tool see stock number 782-6294 .
For Extraction Tool see stock number 782-9142 .
Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.
