TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-7435
- Mfr. Part No.:
- 1-770987-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£481.00
(exc. VAT)
£577.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 31 July 2026
- Plus 2,000 unit(s) shipping from 21 August 2026
- Plus 4,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.481 | £481.00 |
*price indicative
- RS Stock No.:
- 164-7435
- Mfr. Part No.:
- 1-770987-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
