TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 164-7426
- Mfr. Part No.:
- 171637-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 16000 units)*
£800.00
(exc. VAT)
£960.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 96,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 16000 + | £0.05 | £800.00 |
*price indicative
- RS Stock No.:
- 164-7426
- Mfr. Part No.:
- 171637-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 7A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 7A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
