TE Connectivity Economy Power 2.5 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 reel of 32000 units)*

£352.00

(exc. VAT)

£416.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
32000 +£0.011£352.00

*price indicative

RS Stock No.:
164-5208
Mfr. Part No.:
1744423-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Economy Power 2.5 Connector Housing

Series

Economy Power 2.5

Current

12.3A

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

2.8mm

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Economy Power Series Crimp Contact


Economy Power (EP) Series Crimp Sockets Contact MADE from phosphor bronze with Pre-Tin plated mating area.

745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.

683-1295 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.

811-6844 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 26 - 22 AWG (0.13 - 0.36 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).

811-7014 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 24 - 20 AWG (0.2 - 0.56 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).

811-6904 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 22 - 18 AWG (0.26 - 1.04 mm²), insulation diameter range .067 - .114 inch (1.7 - 2.9 mm).

TE Connectivity 3.96 mm EP (Economy Power) Interconnection System


EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy