TE Connectivity Standard Power Timer Series Female Crimp Terminal, 17 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 164-3706
- Mfr. Part No.:
- 969042-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£381.00
(exc. VAT)
£457.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.254 | £381.00 |
*price indicative
- RS Stock No.:
- 164-3706
- Mfr. Part No.:
- 969042-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Power Timer Connector Housing | |
| Series | Standard Power Timer | |
| Current | 40A | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Power Timer Connector Housing | ||
Series Standard Power Timer | ||
Current 40A | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
