TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-3699
- Mfr. Part No.:
- 962876-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£504.00
(exc. VAT)
£604.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.126 | £504.00 |
*price indicative
- RS Stock No.:
- 164-3699
- Mfr. Part No.:
- 962876-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Timer II Connector Housing | |
| Series | Micro Timer II | |
| Current | 10A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Timer II Connector Housing | ||
Series Micro Timer II | ||
Current 10A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Length 19mm | ||
- COO (Country of Origin):
- ES
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
