TE Connectivity Junior Power Timer Series Male Crimp Terminal, 12 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-3570
- Mfr. Part No.:
- 2-964298-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
£528.50
(exc. VAT)
£633.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,500 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | £0.151 | £528.50 |
| 7000 + | £0.143 | £500.50 |
*price indicative
- RS Stock No.:
- 164-3570
- Mfr. Part No.:
- 2-964298-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Current | 20A | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 24.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Current 20A | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 24.2mm | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8K Tab Timer Contacts with Single Wire Sealing System (SWS)
MCP 2.8K tab timer contacts with single wire sealing system (SWS) and modified symmetric steel cantilever spring. These MCP 2.8K tab timer contacts have a mating Interface area of 2.79 x 0.81mm and mate with the MCP 2.8/2.8K contact system but can also be used with the Junior Power Timer connector system.
