TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 30 AWG Min, 26 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3015
Mfr. Part No.:
770835-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size AWG

26AWG

Contact Material

Brass

Maximum Wire Size mm²

0.1mm²

Maximum Contact Resistance

9.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy