TE Connectivity VAL-U-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 3500 units)*

£140.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.04£140.00

*price indicative

RS Stock No.:
164-2663
Mfr. Part No.:
794955-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Current

3A

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

4.5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy