TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal, 19 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 6000 units)*

£636.00

(exc. VAT)

£762.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.106£636.00

*price indicative

RS Stock No.:
164-1944
Mfr. Part No.:
316838-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

MULTILOCK 0.025/0.04 Hybrid I/O Connector Housing

Series

MULTILOCK 040 III

Minimum Wire Size mm²

0.85mm²

Minimum Wire Size AWG

19AWG

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.25mm²

Contact Material

Copper Alloy

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

13.4mm

Standards/Approvals

No

COO (Country of Origin):
JP

MULTILOCK 040 & 070 Contacts & Tooling


These connectors manufactured from TE Connectivity offers a solid mechanical connection which is Ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

Features of 040 Series:


• Current rating – 8A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 10 mΩ max (initial)

• Overall resistance: 20 mΩ max (final)

• Operating temperature: -30 – 105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

Features of 070 Series:


• Current rating: 15A

• Withstand voltage: 1kVac per 1 minute

• Low level resistance: 1 mΩ max (initial)

• Overall resistance: 10 mΩ max (final)

• Operating temperature: -30 to +105 °C

• Crimp terminating contacts

• Snap-in fixing connector cavities

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy