TE Connectivity Micro-Timer III Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0928
Mfr. Part No.:
968052-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Timer III Connector Housing

Current

10A

Series

Micro-Timer III

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

17AWG

Maximum Wire Size mm²

1mm²

Contact Material

Copper Iron Alloy

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
ES

TE Connectivity Micro Timer II and Micro Timer III Contacts


A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.

TE Connectivity Micro Timer Automotive Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy