TE Connectivity Junior Power Timer Series Female Crimp Terminal, 13 AWG Min Crimp, 17 AWG Max
- RS Stock No.:
- 164-0919
- Mfr. Part No.:
- 964287-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£190.00
(exc. VAT)
£230.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.19 | £190.00 |
*price indicative
- RS Stock No.:
- 164-0919
- Mfr. Part No.:
- 964287-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 30A | |
| Series | Junior Power Timer | |
| Minimum Wire Size AWG | 13AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Current 30A | ||
Series Junior Power Timer | ||
Minimum Wire Size AWG 13AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
