TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0914
- Mfr. Part No.:
- 963711-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£410.00
(exc. VAT)
£490.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.41 | £410.00 |
*price indicative
- RS Stock No.:
- 164-0914
- Mfr. Part No.:
- 963711-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Timer II Connector Housing | |
| Series | Micro Timer II | |
| Current | 20A | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Timer II Connector Housing | ||
Series Micro Timer II | ||
Current 20A | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 26mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
