TE Connectivity Sensor Flat Contact Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0901
- Distrelec Article No.:
- 304-64-131
- Mfr. Part No.:
- 929027-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0901
- Distrelec Article No.:
- 304-64-131
- Mfr. Part No.:
- 929027-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Sensor Flat Connector Housing | |
| Current | 12A | |
| Series | Sensor Flat Contact | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Sensor Flat Connector Housing | ||
Current 12A | ||
Series Sensor Flat Contact | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 12.1mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Sealed Connector for Spark Coil with Sensor Flat Contact
This TE Connectivity AMP range of Sealed Sensor Connector for Spark Coil with Sensor flat type Timer crimp Contact are suitable for extreme environments as found in many automotive applications.
