TE Connectivity Junior Power Timer Series Male Crimp Terminal
- RS Stock No.:
- 164-0797
- Mfr. Part No.:
- 2-964294-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0797
- Mfr. Part No.:
- 2-964294-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper, Iron Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Copper, Iron Alloy | ||
- COO (Country of Origin):
- DE
TE Connectivity MCP 2.8K Standard Tab Timer Contacts (STC)
MCP 2.8K standard tab timer contacts (STC) with steel symmetric cantilever top springs and a mating area interface of 2.79 x 0.81mm. These MCP 2.8K standard tab timer contacts accept a wire size range of 0.5 to 1.0mm2 and mate with the MCP 2.8/ 2.8K contact system and can also be used with the Junior Power Timer connector system.
