TE Connectivity Hermaphroditic Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-0756
- Mfr. Part No.:
- 2058301-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-0756
- Mfr. Part No.:
- 2058301-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Hermaphroditic Blade and Receptacle Connector Housing | |
| Series | Hermaphroditic | |
| Current | 5A | |
| Contact Plating | Tin, Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 11.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Hermaphroditic Blade and Receptacle Connector Housing | ||
Series Hermaphroditic | ||
Current 5A | ||
Contact Plating Tin, Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy, Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 11.9mm | ||
- COO (Country of Origin):
- US
Contacts
For suitable housings see, for example, stock no. 686-0877
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
