TE Connectivity AMP Universal Power Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0703
Distrelec Article No.:
304-50-337
Mfr. Part No.:
175149-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy