TE Connectivity AMPMODU MOD I Series Crimp Contact, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 bag of 1000 units)*

£496.00

(exc. VAT)

£595.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.496£496.00

*price indicative

RS Stock No.:
164-0294
Distrelec Article No.:
304-51-062
Mfr. Part No.:
87116-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

For Use With

MODI KEYING PLUG

Current

3A

Series

AMPMODU MOD I

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19.05mm

Standards/Approvals

No

COO (Country of Origin):
US

Keying Plug


Keying Plug for use in Receptacle Housings, see stock number 509-1641 typical.

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy