TE Connectivity AMPMODU Series Female Crimp Terminal Crimp, 20 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0293
Mfr. Part No.:
867052-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU Locking Clip Housing

Series

AMPMODU

Current

3A

Contact Plating

Gold

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.6mm²

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

15.03mm

COO (Country of Origin):
US

TE Connectivity AMPMODU Locking Clip Crimp Contacts


AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect. These locking clip wire crimp contacts have insulation support, stainless steel springs and 3 plating options.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy