TE Connectivity Male Crimp Contact, 32 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-0120
- Distrelec Article No.:
- 304-52-192
- Mfr. Part No.:
- 86286-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £0.175 | £350.00 |
*price indicative
- RS Stock No.:
- 164-0120
- Distrelec Article No.:
- 304-52-192
- Mfr. Part No.:
- 86286-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Keying Plug | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Material | Nylon | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Keying Plug | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Nylon | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
- COO (Country of Origin):
- US
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
