TE Connectivity Micro Quadlock System Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Bulk discount available

Subtotal (1 reel of 13000 units)*

£559.00

(exc. VAT)

£676.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
13000 - 26000£0.043£559.00
39000 +£0.041£533.00

*price indicative

RS Stock No.:
161-9982
Mfr. Part No.:
1355717-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Micro Quadlock System Connector Housing

Current

15A

Series

Micro Quadlock System

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Micro Quadlock Pin and Receptacle Contacts


Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is MADE by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits


• Robust design with high current carrying capacity

• Four points of contact for high electrical reliability

• Split functions reduce fatigue

• Designed for safe handling

Product Application Specification


These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System