TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£49.20

(exc. VAT)

£59.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.246£49.20
1000 - 1800£0.24£48.00
2000 - 2800£0.233£46.60
3000 - 4800£0.227£45.40
5000 +£0.221£44.20

*price indicative

RS Stock No.:
161-6073
Mfr. Part No.:
1-141708-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

4.4A

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.9mm

Receptacle Crimp Contacts


A range of Receptacle Crimp Contacts for shells which mate with unshrouded headers:

233-1889 :30-28 AWG, Gold plated, standard pressure, loose, Mod IV.

233-1895 :26-22 AWG, Gold plated, standard pressure, loose, Mod IV.

388-6172 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.

388-6188 : 26 AWG. Gold plated, intermediate pressure, loose, Mod IV.

495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose, Mod IV.

495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose, Mod IV.

668-9393 : 22-26 AWG, Gold plated, standard pressure, strip, Mod II.

668-9397 : 22-26 AWG, Tin plated, high pressure, strip, Mod II.

For suitable crimp tool Stock no. 233-0044

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

Intermediate Pressure, Loose

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy