TE Connectivity Junior Power Timer Series Female Crimp Terminal, 11 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 161-5632
- Mfr. Part No.:
- 965999-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3200 units)*
£220.80
(exc. VAT)
£265.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,600 unit(s) shipping from 24 June 2026
- Plus 9,600 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3200 + | £0.069 | £220.80 |
*price indicative
- RS Stock No.:
- 161-5632
- Mfr. Part No.:
- 965999-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Junior Power Timer Connector Housing | |
| Current | 40A | |
| Series | Junior Power Timer | |
| Minimum Wire Size AWG | 11AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Junior Power Timer Connector Housing | ||
Current 40A | ||
Series Junior Power Timer | ||
Minimum Wire Size AWG 11AWG | ||
Minimum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Length 19.3mm | ||
- COO (Country of Origin):
- ES
TE Connectivity Junior Power Timer Contacts
A range of tab and receptacle contacts suitable for use with JPT (Junior Power Timer) connectors.
TE Connectivity Junior Power Timer Automotive Connectors
Note
For MCP connectors see 680-5980
