TE Connectivity Twin Leaf Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Subtotal (1 reel of 7000 units)*

£2,492.00

(exc. VAT)

£2,989.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7000 +£0.356£2,492.00

*price indicative

RS Stock No.:
161-5622
Mfr. Part No.:
5-583853-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

2.54 mm Crimp Snap Twin Leaf Connector Housing

Series

Twin Leaf

Current

5A

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.6mm²

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

17.27mm

Standards/Approvals

No

COO (Country of Origin):
US

Crimp Snap Twin Leaf Contact


TE Connectivity Crimp Snap Twin Leaf Connectors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy