TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 161-5258
- Mfr. Part No.:
- 350078-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 6500 units)*
£422.50
(exc. VAT)
£507.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6500 + | £0.065 | £422.50 |
*price indicative
- RS Stock No.:
- 161-5258
- Mfr. Part No.:
- 350078-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 15A | |
| Series | Commercial MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.4mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 4mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 15A | ||
Series Commercial MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.4mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 4mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.
TE Connectivity Commercial MATE-N-LOK Range
Note
For use in Commercial Mate-N-Lok housings only
