TE Connectivity AMP-IN Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Stock information currently inaccessible
RS Stock No.:
161-5253
Mfr. Part No.:
3-770565-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

AMP-IN

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Termination Method

Crimp

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy