TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 14 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 161-4826
- Mfr. Part No.:
- 926902-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
£134.00
(exc. VAT)
£161.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 02 November 2026
- Plus 2,000 unit(s) shipping from 25 January 2027
- Plus 3,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.134 | £134.00 |
| 2000 - 3000 | £0.114 | £114.00 |
| 4000 - 7000 | £0.10 | £100.00 |
| 8000 - 11000 | £0.094 | £94.00 |
| 12000 + | £0.091 | £91.00 |
*price indicative
- RS Stock No.:
- 161-4826
- Mfr. Part No.:
- 926902-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 21.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 21.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
