TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 bag of 1000 units)*

£224.00

(exc. VAT)

£269.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.224£224.00

*price indicative

RS Stock No.:
161-4720
Mfr. Part No.:
60617-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Commercial MATE-N-LOK Connector Housing

Current

10A

Series

Commercial MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

17.65mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts


Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no Sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.

TE Connectivity Commercial MATE-N-LOK Range


Note

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy