TE Connectivity GET .64 Series Female Crimp Terminal, 19 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 10000 units)*

£520.00

(exc. VAT)

£620.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10,000 left, ready to ship
  • Final 10,000 unit(s) shipping from 02 June 2026
Units
Per unit
Per Reel*
10000 +£0.052£520.00

*price indicative

RS Stock No.:
136-2024
Distrelec Article No.:
304-61-006
Mfr. Part No.:
1393366-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

GET 0.64 Connector Housing

Current

11A

Series

GET .64

Minimum Wire Size AWG

19AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.75mm²

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

16.65mm

Standards/Approvals

No

COO (Country of Origin):
BE

TE Connectivity Contacts for GET 0.64mm Connector System


Crimp receptacle contacts for GET 0.64mm connector system mader from copper alloy with a tin plating. These GET 0.64mm receptacle contacts have a <4.0 N insertion force and a 75 N permanent retention force.

GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter

GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter

GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter

0.64mm TE Connectivity GET Connector