TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-2004
Distrelec Article No.:
304-63-689
Mfr. Part No.:
962876-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Timer II Connector Housing

Series

Micro Timer II

Current

10A

Contact Plating

Tin

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Iron Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Length

19mm

Standards/Approvals

No

COO (Country of Origin):
ES

TE Connectivity Micro Timer II and Micro Timer III Contacts


A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.

TE Connectivity Micro Timer Automotive Connectors