TE Connectivity Female Crimp Terminal, 30 AWG Min IDC, 26 AWG Max
- RS Stock No.:
- 136-2003
- Mfr. Part No.:
- 927837-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2300 units)*
£529.00
(exc. VAT)
£644.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2300 + | £0.23 | £529.00 |
*price indicative
- RS Stock No.:
- 136-2003
- Mfr. Part No.:
- 927837-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Power Timer Connector Housing | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | File No. E53793, File No. E28476, UL 94V-0, UL 94V-2 | |
| Length | 18.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard Power Timer Connector Housing | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type IDC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals File No. E53793, File No. E28476, UL 94V-0, UL 94V-2 | ||
Length 18.7mm | ||
- COO (Country of Origin):
- CH
TE Connectivity Standard Power Timer Contacts
A range of receptacle and tab crimp contacts for use with Standard Power Timer connectors
