TE Connectivity Female Crimp Terminal, 20AWG Min, 16AWG Max
- RS Stock No.:
- 136-1993
- Mfr. Part No.:
- 880397-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-1993
- Mfr. Part No.:
- 880397-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Fuse Module | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Fuse Module | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Brass | ||
- COO (Country of Origin):
- BR
TE Connectivity Miscellaneous Automotive Contacts
A range of miscellaneous pin and socket automotive crimp contacts for automotive connectors.
