TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 13 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 136-1990
- Distrelec Article No.:
- 304-60-960
- Mfr. Part No.:
- 1-968851-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£343.00
(exc. VAT)
£413.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7,000 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.098 | £343.00 |
*price indicative
- RS Stock No.:
- 136-1990
- Distrelec Article No.:
- 304-60-960
- Mfr. Part No.:
- 1-968851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP MCP 2.8 Connector Housing | |
| Current | 22A | |
| Series | AMP MCP 2.8 | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 13AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP MCP 2.8 Connector Housing | ||
Current 22A | ||
Series AMP MCP 2.8 | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 13AWG | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 10.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)
MCP 2.8 standard receptacle timer contacts (SRC) MADE from CuNiSi (Copper Nickel Silicon) with stainless steel TOP springs. These MCP 2.8 standard receptacle timer contacts have a mating Interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.
