TE Connectivity TDE Series Male Crimp Terminal, 24 AWG Min PCB, 20 AWG Max
- RS Stock No.:
- 136-1969
- Mfr. Part No.:
- 1-66564-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-1969
- Mfr. Part No.:
- 1-66564-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CPC, G Series, M Series and Metrimate Connector Housings | |
| Current | 3A | |
| Series | TDE | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold, Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass, Brass (Pin), Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.08mm | |
| Standards/Approvals | UL Approved | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CPC, G Series, M Series and Metrimate Connector Housings | ||
Current 3A | ||
Series TDE | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold, Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass, Brass (Pin), Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Length 5.08mm | ||
Standards/Approvals UL Approved | ||
- COO (Country of Origin):
- US
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
