TE Connectivity Micro Quadlock System Series Female Crimp Terminal

Stock information currently inaccessible
RS Stock No.:
136-1926
Mfr. Part No.:
5-928999-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

For Use With

Micro Quadlock System Connector Housing

Series

Micro Quadlock System

Minimum Wire Size mm²

0.25mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy