TE Connectivity AMP-LATCH Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Subtotal (1 reel of 3000 units)*

£411.84

(exc. VAT)

£494.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 June 2026
  • Plus 3 unit(s) shipping from 30 September 2026
  • Plus 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£411.84£0.137

*price indicative

RS Stock No.:
136-1760
Mfr. Part No.:
929974-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Circular DIN Connector Housing

Current

40A

Series

AMP-LATCH

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel Silicon

Maximum Wire Size mm²

1mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

29.8mm

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy