TE Connectivity MINI-MIC Series Male Crimp Terminal, 17 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 136-1733
- Mfr. Part No.:
- 183024-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5000 units)*
£590.00
(exc. VAT)
£710.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65,000 unit(s) shipping from 25 May 2026
- Plus 25,000 unit(s) shipping from 01 June 2026
- Plus 50,000 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.118 | £590.00 |
*price indicative
- RS Stock No.:
- 136-1733
- Mfr. Part No.:
- 183024-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMP SUPERSEAL 1.5 Connector Housing | |
| Current | 14A | |
| Series | MINI-MIC | |
| Minimum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 22.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMP SUPERSEAL 1.5 Connector Housing | ||
Current 14A | ||
Series MINI-MIC | ||
Minimum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 22.7mm | ||
- COO (Country of Origin):
- IT
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
