TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 135-8441
- Mfr. Part No.:
- 280530-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 135-8441
- Mfr. Part No.:
- 280530-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | AMPMODU MOD II Connector Housing | |
| Series | AMPMODU MOD II | |
| Minimum Wire Size mm² | 0.1mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMPMODU MOD II Connector Housing | ||
Series AMPMODU MOD II | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
