TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 reel of 6000 units)*

£534.00

(exc. VAT)

£642.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54,000 unit(s) shipping from 08 June 2026
  • Plus 96,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.089£534.00

*price indicative

RS Stock No.:
135-5131
Mfr. Part No.:
170361-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy