TE Connectivity CST-100 II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Subtotal (1 bag of 1000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 05 August 2026
  • Plus 10,000 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.06£60.00

*price indicative

RS Stock No.:
135-5087
Mfr. Part No.:
1445336-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

CST-100 II Connector Housing

Series

CST-100 II

Current

4A

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.35mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity CST-100 II Crimp Contacts


CST-100 II crimp contacts with tin or gold plating.

For Crimp Tool see stock number 782-9123 .

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy